
MS3102R24-12P | |
|---|---|
DigiKey Part Number | 1003-MS3102R24-12P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R24-12P |
Description | MS3102R24-12P |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 23A, 80A |
Shell Size - Insert 24-12 | Cable Opening 1.375" (34.93mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,82340 € | 1.941,17 € |
| Unit Price without VAT: | 38,82340 € |
|---|---|
| Unit Price with VAT: | 46,19985 € |

