
MS3102R22-14SW | |
|---|---|
DigiKey Part Number | 1003-MS3102R22-14SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R22-14SW |
Description | MS3102R22-14SW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 22-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 1.250" (31.75mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,23820 € | 1.861,91 € |
| Unit Price without VAT: | 37,23820 € |
|---|---|
| Unit Price with VAT: | 44,31346 € |

