
MS3102R20-8P | |
|---|---|
DigiKey Part Number | 1003-MS3102R20-8P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R20-8P |
Description | MS3102R20-8P |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Grade Military | Current Rating (Amps) 13A, 46A |
Qualification MIL-DTL-5015 | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 20-8 | Cable Opening 1.125" (28.58mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,70700 € | 1.385,35 € |
| Unit Price without VAT: | 27,70700 € |
|---|---|
| Unit Price with VAT: | 32,97133 € |

