
MS3102E18-1P | |
|---|---|
DigiKey Part Number | 1200-1243-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E18-1P |
Description | CONN RCPT MALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 200VAC, 250VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,73000 € | 32,73 € |
| 10 | 27,82000 € | 278,20 € |
| 25 | 26,07840 € | 651,96 € |
| 50 | 24,83440 € | 1.241,72 € |
| 100 | 23,65020 € | 2.365,02 € |
| 250 | 22,17144 € | 5.542,86 € |
| Unit Price without VAT: | 32,73000 € |
|---|---|
| Unit Price with VAT: | 38,94870 € |







