
MS3101F28-12P | |
|---|---|
DigiKey Part Number | 1003-MS3101F28-12P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101F28-12P |
Description | MS3101F28-12P |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 26 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 28-12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Plastic |
Fastening Type Threaded | Applications Aviation, Industrial, Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 86,89180 € | 4.344,59 € |
| Unit Price without VAT: | 86,89180 € |
|---|---|
| Unit Price with VAT: | 103,40124 € |

