Parametric Equivalent

MS3101F18-4S | |
|---|---|
DigiKey Part Number | 1003-MS3101F18-4S-ND |
Manufacturer | |
Manufacturer Product Number | MS3101F18-4S |
Description | MS3101F18-4S |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 18-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Plastic |
Fastening Type Threaded | Applications Aviation, Industrial, Marine, Military |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS3101A18-4S | Amphenol Industrial Operations | 1 | 339-MS3101A18-4S-ND | 28,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 66,49200 € | 3.324,60 € |
| Unit Price without VAT: | 66,49200 € |
|---|---|
| Unit Price with VAT: | 79,12548 € |


