MS3101F18-1S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3101F18-1S

DigiKey Part Number
1200-1114-ND
Manufacturer
Manufacturer Product Number
MS3101F18-1S
Description
CONN RCPT FMALE 10P SOLDER CUP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
18-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Cable Clamp
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
500VAC, 700VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
189,82000 €89,82 €
1076,35500 €763,55 €
2571,57880 €1.789,47 €
5068,16640 €3.408,32 €
10065,63040 €6.563,04 €
Manufacturers Standard Package
Unit Price without VAT:89,82000 €
Unit Price with VAT:106,88580 €