
MS3100R32-1S | |
|---|---|
DigiKey Part Number | 1003-MS3100R32-1S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100R32-1S |
Description | MS3100R32-1S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 | Features Backshell |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 23A, 150A |
Shell Size - Insert 32-1 | Voltage Rating 900VAC, 1250VAC/ 1250VDC, 1750VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 106,93860 € | 5.346,93 € |
| Unit Price without VAT: | 106,93860 € |
|---|---|
| Unit Price with VAT: | 127,25693 € |

