
MS3100F32-17S | |
|---|---|
DigiKey Part Number | 1003-MS3100F32-17S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100F32-17S |
Description | MS3100F32-17S |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 32-17 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 117,01000 € | 5.850,50 € |
| Unit Price without VAT: | 117,01000 € |
|---|---|
| Unit Price with VAT: | 139,24190 € |

