
MS3100F22-14S | |
|---|---|
DigiKey Part Number | 1003-MS3100F22-14S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100F22-14S |
Description | MS3100F22-14S |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-14 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 81,01680 € | 4.050,84 € |
| Unit Price without VAT: | 81,01680 € |
|---|---|
| Unit Price with VAT: | 96,40999 € |

