
MS3100F20-29P | |
|---|---|
DigiKey Part Number | 1003-MS3100F20-29P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100F20-29P |
Description | MS3100F20-29P |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp |
Number of Positions 17 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 20-29 | Cable Opening 0.350" ~ 0.735" (8.89mm ~ 18.67mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 70,39340 € | 3.519,67 € |
| Unit Price without VAT: | 70,39340 € |
|---|---|
| Unit Price with VAT: | 83,76815 € |

