
MS3100E24-11SW | |
|---|---|
DigiKey Part Number | 1003-MS3100E24-11SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E24-11SW |
Description | MS3100E24-11SW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-11 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 23A, 46A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.468" ~ 0.922" (11.89mm ~ 23.42mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 105,92940 € | 5.296,47 € |
| Unit Price without VAT: | 105,92940 € |
|---|---|
| Unit Price with VAT: | 126,05599 € |

