
MS3100E16S-8P | |
|---|---|
DigiKey Part Number | 1003-MS3100E16S-8P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E16S-8P |
Description | MS3100E16S-8P |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 5 | Shielding |
Grade Military | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 16S-8 | Cable Opening 0.562" (14.27mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 67,83740 € | 3.391,87 € |
| Unit Price without VAT: | 67,83740 € |
|---|---|
| Unit Price with VAT: | 80,72651 € |

