
MS3100E10SL-3S | |
|---|---|
DigiKey Part Number | 1003-MS3100E10SL-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E10SL-3S |
Description | MS3100E10SL-3S |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp |
Number of Positions 3 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 10SL-3 | Cable Opening 0.102" ~ 0.235" (2.60mm ~ 5.97mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 51,54240 € | 2.577,12 € |
| Unit Price without VAT: | 51,54240 € |
|---|---|
| Unit Price with VAT: | 61,33546 € |

