MKJCL1A6Z6-6SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKJCL1A6Z6-6SA

DigiKey Part Number
1003-MKJCL1A6Z6-6SA-ND
Manufacturer
Manufacturer Product Number
MKJCL1A6Z6-6SA
Description
CONN PLUG FMALE 6POS CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
6-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
-
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Aluminum, Black Zinc Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Automotive, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,73000 €77,73 €
1066,07700 €660,77 €
2561,94400 €1.548,60 €
5058,99020 €2.949,51 €
10056,17870 €5.617,87 €
Manufacturers Standard Package
Unit Price without VAT:77,73000 €
Unit Price with VAT:92,49870 €