MKJCL1A6Z6-4SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKJCL1A6Z6-4SA

DigiKey Part Number
1003-MKJCL1A6Z6-4SA-ND
Manufacturer
Manufacturer Product Number
MKJCL1A6Z6-4SA
Description
CONN PLUG FMALE 4POS CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
6-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
-
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Aluminum, Black Zinc Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Automotive, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,74000 €74,74 €
1063,53500 €635,35 €
2559,56000 €1.489,00 €
5056,72020 €2.836,01 €
10054,01690 €5.401,69 €
Manufacturers Standard Package
Unit Price without VAT:74,74000 €
Unit Price with VAT:88,94060 €