MKJCL1A6F6-6SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKJCL1A6F6-6SA

DigiKey Part Number
1003-MKJCL1A6F6-6SA-ND
Manufacturer
Manufacturer Product Number
MKJCL1A6F6-6SA
Description
CONN PLUG FMALE 6POS CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
6-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Aluminum, Electroless Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Automotive, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,07000 €74,07 €
1062,96200 €629,62 €
2559,02320 €1.475,58 €
5056,20900 €2.810,45 €
10053,53010 €5.353,01 €
Manufacturers Standard Package
Unit Price without VAT:74,07000 €
Unit Price with VAT:88,14330 €