
MKJ5C2F8-7DA | |
|---|---|
DigiKey Part Number | MKJ5C2F8-7DA-ND |
Manufacturer | |
Manufacturer Product Number | MKJ5C2F8-7DA |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Shell Size - Insert 8-7 | Voltage Rating 500VAC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 150°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Medical |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 97,36520 € | 2.434,13 € |
| Unit Price without VAT: | 97,36520 € |
|---|---|
| Unit Price with VAT: | 115,86459 € |

