
MKJ5A7W8-7PC | |
|---|---|
DigiKey Part Number | MKJ5A7W8-7PC-ND |
Manufacturer | |
Manufacturer Product Number | MKJ5A7W8-7PC |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Shell Size - Insert 8-7 | Voltage Rating 500VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 150°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Medical |
Orientation C | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 116,29080 € | 2.907,27 € |
| Unit Price without VAT: | 116,29080 € |
|---|---|
| Unit Price with VAT: | 138,38605 € |

