
MKJ5A7F18-55PA | |
|---|---|
DigiKey Part Number | MKJ5A7F18-55PA-ND |
Manufacturer | |
Manufacturer Product Number | MKJ5A7F18-55PA |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 55 | Current Rating (Amps) 5A |
Shell Size - Insert 18-55 | Voltage Rating 500VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 150°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Medical |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,48000 € | 134,48 € |
| 10 | 125,91100 € | 1.259,11 € |
| Unit Price without VAT: | 134,48000 € |
|---|---|
| Unit Price with VAT: | 160,03120 € |

