
MKJ4B6Z6-6PC-K140 | |
|---|---|
DigiKey Part Number | 1003-MKJ4B6Z6-6PC-K140-ND |
Manufacturer | |
Manufacturer Product Number | MKJ4B6Z6-6PC-K140 |
Description | IN-LINE PLUG, ACCESSORY THREAD, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 6-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,45000 € | 103,45 € |
| 10 | 87,93300 € | 879,33 € |
| 25 | 82,43320 € | 2.060,83 € |
| 50 | 78,50400 € | 3.925,20 € |
| 100 | 76,58860 € | 7.658,86 € |
| Unit Price without VAT: | 103,45000 € |
|---|---|
| Unit Price with VAT: | 123,10550 € |

