MKJ4A6Z6-6PC-K140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKJ4A6Z6-6PC-K140

DigiKey Part Number
1003-MKJ4A6Z6-6PC-K140-ND
Manufacturer
Manufacturer Product Number
MKJ4A6Z6-6PC-K140
Description
IN-LINE PLUG, BANDED, CRIMP PIN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
6-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
C
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Cable Opening
0.290" (7.37mm)
Operating Temperature
-55°C ~ 150°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1144,98000 €144,98 €
10123,24500 €1.232,45 €
25115,53800 €2.888,45 €
50110,79120 €5.539,56 €
Manufacturers Standard Package
Unit Price without VAT:144,98000 €
Unit Price with VAT:172,52620 €