
MKJ4A6F6-7PC | |
|---|---|
DigiKey Part Number | MKJ4A6F6-7PC-ND |
Manufacturer | |
Manufacturer Product Number | MKJ4A6F6-7PC |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Shell Size - Insert 6-7 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Thermoplastic |
Orientation C | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 94,11920 € | 2.352,98 € |
| Unit Price without VAT: | 94,11920 € |
|---|---|
| Unit Price with VAT: | 112,00185 € |

