
MKJ4A1Z6-6FC-K140 | |
|---|---|
DigiKey Part Number | 1003-MKJ4A1Z6-6FC-K140-ND |
Manufacturer | |
Manufacturer Product Number | MKJ4A1Z6-6FC-K140 |
Description | IN-LINE RECEPTACLE, BANDED , SOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 6-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.290" (7.37mm) | |
Operating Temperature | -55°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,23000 € | 127,23 € |
| 10 | 108,15400 € | 1.081,54 € |
| 25 | 101,39040 € | 2.534,76 € |
| 50 | 96,55760 € | 4.827,88 € |
| Unit Price without VAT: | 127,23000 € |
|---|---|
| Unit Price with VAT: | 151,40370 € |


