155341-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
155341-0001
ITT Cannon MKJ Series

MKJ3A7F6-4SN

DigiKey Part Number
1003-1441-ND
Manufacturer
Manufacturer Product Number
MKJ3A7F6-4SN
Description
CONN RCPT FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
6-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 150°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,28000 €108,28 €
1092,05100 €920,51 €
2586,29320 €2.157,33 €
5082,17960 €4.108,98 €
10080,51840 €8.051,84 €
Manufacturers Standard Package
Unit Price without VAT:108,28000 €
Unit Price with VAT:128,85320 €