155323-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
155323-0001
ITT Cannon MKJ Series

MKJ3A6F9-19PN

DigiKey Part Number
1003-1388-ND
Manufacturer
Manufacturer Product Number
MKJ3A6F9-19PN
Description
CONN PLUG MALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
9-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 150°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1171,09000 €171,09 €
10145,44900 €1.454,49 €
25136,35360 €3.408,84 €
50132,79380 €6.639,69 €
Manufacturers Standard Package
Unit Price without VAT:171,09000 €
Unit Price with VAT:203,59710 €