155326-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
155326-0000
MKJ3A6F10-26SN
MKJ3A6F10-26SN
ITT Cannon MKJ Series

MKJ3A6F10-26SN

DigiKey Part Number
1003-1384-ND
Manufacturer
Manufacturer Product Number
MKJ3A6F10-26SN
Description
CONN PLUG FMALE 26POS GOLD CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
10-26
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 150°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1183,67000 €183,67 €
10156,13900 €1.561,39 €
25146,37600 €3.659,40 €
50143,50380 €7.175,19 €
Manufacturers Standard Package
Unit Price without VAT:183,67000 €
Unit Price with VAT:218,56730 €