155122-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
155122-0000
ITT Cannon MKJ Series

MKJ1A6F7-10SA

DigiKey Part Number
1003-1548-ND
Manufacturer
Manufacturer Product Number
MKJ1A6F7-10SA
Description
CONN PLUG FMALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
7-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 150°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1152,89000 €152,89 €
10129,97000 €1.299,70 €
25121,84360 €3.046,09 €
50117,42000 €5.871,00 €
Manufacturers Standard Package
Unit Price without VAT:152,89000 €
Unit Price with VAT:181,93910 €