
MJSV-40SL79 | |
|---|---|
DigiKey Part Number | MJSV-40SL79-ND |
Manufacturer | |
Manufacturer Product Number | MJSV-40SL79 |
Description | CONN RCPT 40P SOLDER 25AWG GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector Solder Gold 25 AWG |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer ITT Cannon, LLC | Fastening Type Screw Lock |
Series | Cable Termination Solder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 25 AWG |
Connector Type Receptacle | Features Jackscrew |
Contact Type Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.687,13100 € | 16.871,31 € |
| Unit Price without VAT: | 1.687,13100 € |
|---|---|
| Unit Price with VAT: | 2.007,68589 € |

