
MJSV-34SL56 | |
|---|---|
DigiKey Part Number | MJSV-34SL56-ND |
Manufacturer | |
Manufacturer Product Number | MJSV-34SL56 |
Description | CONN RCPT 34P SOLDER 25AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Solder Gold 25 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Socket | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 25 AWG | |
Features | Jackscrew | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 204,02600 € | 2.040,26 € |
| Unit Price without VAT: | 204,02600 € |
|---|---|
| Unit Price with VAT: | 242,79094 € |

