
MJSV-34SH21 | |
|---|---|
DigiKey Part Number | MJSV-34SH21-ND |
Manufacturer | |
Manufacturer Product Number | MJSV-34SH21 |
Description | MICRO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 34 | |
Number of Rows | 3 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 737,68500 € | 7.376,85 € |
| Unit Price without VAT: | 737,68500 € |
|---|---|
| Unit Price with VAT: | 877,84515 € |

