
MJSV-34SH048 | |
|---|---|
DigiKey Part Number | MJSV-34SH048-ND |
Manufacturer | |
Manufacturer Product Number | MJSV-34SH048 |
Description | MICRO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Individual Wire Leads 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer ITT Cannon, LLC | Length 4.00' (1.22m) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 34 | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 382,52700 € | 3.825,27 € |
| Unit Price without VAT: | 382,52700 € |
|---|---|
| Unit Price with VAT: | 455,20713 € |

