
MJSV-20PL80 | |
|---|---|
DigiKey Part Number | MJSV-20PL80-ND |
Manufacturer | |
Manufacturer Product Number | MJSV-20PL80 |
Description | CONN HEADER VERT 20POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 400V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 715,54800 € | 7.155,48 € |
| Unit Price without VAT: | 715,54800 € |
|---|---|
| Unit Price with VAT: | 851,50212 € |

