
MJSV-16SH15 | |
|---|---|
DigiKey Part Number | MJSV-16SH15-ND |
Manufacturer | |
Manufacturer Product Number | MJSV-16SH15 |
Description | MICRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 327,77500 € | 3.277,75 € |
| Unit Price without VAT: | 327,77500 € |
|---|---|
| Unit Price with VAT: | 390,05225 € |

