
MJSV-16PL86 | |
|---|---|
DigiKey Part Number | MJSV-16PL86-ND |
Manufacturer | |
Manufacturer Product Number | MJSV-16PL86 |
Description | CONN HEADER VERT 16POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Insulation Height 0.344" (8.75mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 400V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 167,25200 € | 1.672,52 € |
| Unit Price without VAT: | 167,25200 € |
|---|---|
| Unit Price with VAT: | 199,02988 € |

