
MJSV-16PL61 | |
|---|---|
DigiKey Part Number | MJSV-16PL61-ND |
Manufacturer | |
Manufacturer Product Number | MJSV-16PL61 |
Description | CONN RCPT 16P SOLDER 25AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Solder Gold 25 AWG |
Category | Fastening Type Screw Lock |
Manufacturer ITT Cannon, LLC | Cable Termination Solder |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 25 AWG |
Part Status Active | Features Jackscrew |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 16 | Color Black |
Number of Rows 3 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 105,49840 € | 2.637,46 € |
| Unit Price without VAT: | 105,49840 € |
|---|---|
| Unit Price with VAT: | 125,54310 € |

