Image for MJSV-10SL2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJSV-10SL2

DigiKey Part Number
MJSV-10SL2-ND
Manufacturer
Manufacturer Product Number
MJSV-10SL2
Description
CONN RCPT 10P SOLDER 25AWG GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector Solder Gold 25 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Screw Lock
Manufacturer
ITT Cannon, LLC
Cable Termination
Solder
Series
Wire Type
Discrete
Packaging
Bulk
Wire Gauge
25 AWG
Part Status
Active
Features
Jackscrew
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Socket
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
10
Color
Black
Number of Rows
3
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25133,38320 €3.334,58 €
Unit Price without VAT:133,38320 €
Unit Price with VAT:158,72601 €