
MJSR-76SS | |
|---|---|
DigiKey Part Number | MJSR-76SS-ND |
Manufacturer | |
Manufacturer Product Number | MJSR-76SS |
Description | CONN RCPT 76P SOLDER 26AWG GOLD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 76 Position Rectangular Receptacle Connector Solder Gold 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Socket | |
Number of Positions | 76 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Jackscrew | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 533,90600 € | 5.339,06 € |
| Unit Price without VAT: | 533,90600 € |
|---|---|
| Unit Price with VAT: | 635,34814 € |

