
MJSR-76PH003 | |
|---|---|
DigiKey Part Number | 1003-MJSR-76PH003-ND |
Manufacturer | |
Manufacturer Product Number | MJSR-76PH003 |
Description | MJSR-76PH003 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 76 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer ITT Cannon, LLC | Pitch - Connector 0.050" (1.27mm) |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 76 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 825,69900 € | 8.256,99 € |
| Unit Price without VAT: | 825,69900 € |
|---|---|
| Unit Price with VAT: | 982,58181 € |

