
MJSR-42PS | |
|---|---|
DigiKey Part Number | MJSR-42PS-ND |
Manufacturer | |
Manufacturer Product Number | MJSR-42PS |
Description | CONN RCPT 42P SOLDER 26AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Receptacle Connector Solder Gold 26 AWG |
Datasheet | Datasheet |
Category | Fastening Type Screw Lock |
Manufacturer ITT Cannon, LLC | Cable Termination Solder |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 26 AWG |
Part Status Active | Features Jackscrew |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 42 | Color Black |
Number of Rows 3 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 308,32500 € | 3.083,25 € |
| Unit Price without VAT: | 308,32500 € |
|---|---|
| Unit Price with VAT: | 366,90675 € |

