
MJSR-34PL61-2 | |
|---|---|
DigiKey Part Number | MJSR-34PL61-2-ND |
Manufacturer | |
Manufacturer Product Number | MJSR-34PL61-2 |
Description | CONN HEADER VERT 34POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Insulation Height 0.330" (8.38mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 400V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 320,15600 € | 3.201,56 € |
| Unit Price without VAT: | 320,15600 € |
|---|---|
| Unit Price with VAT: | 380,98564 € |

