
MJSB-66SS-2 | |
|---|---|
DigiKey Part Number | MJSB-66SS-2-ND |
Manufacturer | |
Manufacturer Product Number | MJSB-66SS-2 |
Description | CONN RCPT 66P SOLDER 26AWG GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66 Position Rectangular Receptacle Connector Solder Gold 26 AWG |
Datasheet | Datasheet |
Category | Fastening Type Screw Lock |
Manufacturer ITT Cannon, LLC | Cable Termination Solder |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 26 AWG |
Part Status Active | Features Jackscrew |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Socket | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 66 | Color Green |
Number of Rows 3 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 633,73000 € | 6.337,30 € |
| Unit Price without VAT: | 633,73000 € |
|---|---|
| Unit Price with VAT: | 754,13870 € |

