
MJSB-51PH034 | |
|---|---|
DigiKey Part Number | MJSB-51PH034-ND |
Manufacturer | |
Manufacturer Product Number | MJSB-51PH034 |
Description | MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Length 0.667' (203.20mm, 8.00") |
Manufacturer ITT Cannon, LLC | Color Yellow, Individual |
Series | Shielding Unshielded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Contact Finish Gold |
Connector Type Plug to Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 51 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 205,33000 € | 2.053,30 € |
| Unit Price without VAT: | 205,33000 € |
|---|---|
| Unit Price with VAT: | 244,34270 € |

