
MJSB-26PL98 | |
|---|---|
DigiKey Part Number | MJSB-26PL98-ND |
Manufacturer | |
Manufacturer Product Number | MJSB-26PL98 |
Description | CONN HEADER VERT 26POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Insulation Height 0.170" (4.32mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Diallyl Phthalate (DAP) |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 400V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 341,55600 € | 3.415,56 € |
| Unit Price without VAT: | 341,55600 € |
|---|---|
| Unit Price with VAT: | 406,45164 € |

