
MJSB-26PH7 | |
|---|---|
DigiKey Part Number | MJSB-26PH7-ND |
Manufacturer | |
Manufacturer Product Number | MJSB-26PH7 |
Description | MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Individual Wire Leads |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer ITT Cannon, LLC | Shielding Unshielded |
Series | Cable Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug to Individual Wire Leads | Base Product Number |
Number of Positions 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 281,89400 € | 2.818,94 € |
| Unit Price without VAT: | 281,89400 € |
|---|---|
| Unit Price with VAT: | 335,45386 € |

