
MJSB-26PH019 | |
|---|---|
DigiKey Part Number | MJSB-26PH019-ND |
Manufacturer | |
Manufacturer Product Number | MJSB-26PH019 |
Description | MICRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer ITT Cannon, LLC | Color Yellow, Individual |
Series | Shielding Unshielded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Contact Finish Gold |
Connector Type Plug to Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 26 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 198,83909 € | 2.187,23 € |
| Unit Price without VAT: | 198,83909 € |
|---|---|
| Unit Price with VAT: | 236,61852 € |

