
MJSB-10PS | |
|---|---|
DigiKey Part Number | 2266-MJSB-10PS-ND |
Manufacturer | |
Manufacturer Product Number | MJSB-10PS |
Description | CONN RCPT 10P SOLDER 26AWG GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Solder Gold 26 AWG |
Datasheet | Datasheet |
Category | Fastening Type Screw Lock |
Manufacturer ITT Cannon, LLC | Cable Termination Solder |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 26 AWG |
Part Status Active | Features Jackscrew |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 10 | Color Green |
Number of Rows 3 | Base Product Number |
Mounting Type Free Hanging (In-Line) |

