
MJS-24PL85 | |
|---|---|
DigiKey Part Number | MJS-24PL85-ND |
Manufacturer | |
Manufacturer Product Number | MJS-24PL85 |
Description | CONN HEADER 24POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header 24 position |
Category | Number of Positions |
Mfr | Number of Positions Loaded All |
Series | Style |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 335,55800 € | 3.355,58 € |
| Unit Price without VAT: | 335,55800 € |
|---|---|
| Unit Price with VAT: | 399,31402 € |

