
MJS-10SH2 | |
|---|---|
DigiKey Part Number | MJS-10SH2-ND |
Manufacturer | |
Manufacturer Product Number | MJS-10SH2 |
Description | MICRO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 202,34500 € | 2.023,45 € |
| Unit Price without VAT: | 202,34500 € |
|---|---|
| Unit Price with VAT: | 240,79055 € |

