Image for MIKM0-7SL1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKM0-7SL1

DigiKey Part Number
MIKM0-7SL1-ND
Manufacturer
Manufacturer Product Number
MIKM0-7SL1
Description
MICRO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Stainless Steel
Mfr
Shell Finish
Passivated
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
3A
Number of Positions
7
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Instrumentation, Medical
Orientation
Keyed
Base Product Number
Primary Material
Metal
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
10193,27100 €1.932,71 €
Unit Price without VAT:193,27100 €
Unit Price with VAT:229,99249 €